CWR29MB156KBXCBULK vs T429X156K035SH7005 feature comparison

CWR29MB156KBXCBULK Kyocera AVX Components

Buy Now Datasheet

T429X156K035SH7005 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2721 , 2721
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 190 mΩ 190 mΩ
Height 2.74 mm 2.74 mm
JESD-609 Code e4 e0
Leakage Current 0.006 mA
Length 6.93 mm 6.93 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Ripple Current 410 mA
Size Code 2721 2721
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) TIN LEAD
Terminal Shape J BEND J BEND
Width 5.41 mm 5.41 mm
Base Number Matches 1 1

Compare CWR29MB156KBXCBULK with alternatives

Compare T429X156K035SH7005 with alternatives