CWR29KC226KBHB vs TAZH226K025LAMT0H45 feature comparison

CWR29KC226KBHB KEMET Corporation

Buy Now Datasheet

TAZH226K025LAMT0H45 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 180 mΩ 180 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.006 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Ripple Current 365.2 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 2 1

Compare CWR29KC226KBHB with alternatives

Compare TAZH226K025LAMT0H45 with alternatives