CWR29HB107KBHZTR13 vs TAZH107K015CEMC0923 feature comparison

CWR29HB107KBHZTR13 Kyocera AVX Components

Buy Now Datasheet

TAZH107K015CEMC0923 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 180 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e4
Leakage Current 0.015 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/11
Ripple Current 370 mA
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare CWR29HB107KBHZTR13 with alternatives

Compare TAZH107K015CEMC0923 with alternatives