CWR29FC686KZGBW
vs
T419G686K010RBTLVL
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2711
|
, 2711
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
68 µF
|
68 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
2.79 mm
|
2.79 mm
|
JESD-609 Code |
e0
|
e4
|
Leakage Current |
0.006 mA
|
0.006 mA
|
Length |
6.73 mm
|
6.73 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
WAFFLE PACK
|
TR, Embossed Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
MIL-PRF-55365/11
|
|
Size Code |
2711
|
2711
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.1
|
0.1
|
Terminal Finish |
Tin/Lead (Sn/Pb) - hot dipped
|
Gold (Au)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
2.79 mm
|
2.79 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ
|
ESR |
|
1100 mΩ
|
|
|
|
Compare CWR29FC686KZGBW with alternatives
Compare T419G686K010RBTLVL with alternatives