CWR29FB475JBDBTR vs TAZD475J010CKLT0700 feature comparison

CWR29FB475JBDBTR Kyocera AVX Components

Buy Now Datasheet

TAZD475J010CKLT0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1510 , 1510
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1500 mΩ 4500 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e3
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Ripple Current 90 mA
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare CWR29FB475JBDBTR with alternatives

Compare TAZD475J010CKLT0700 with alternatives