CWR29DDB106MBEZTR13 vs TAZE106M006CXLZ0924 feature comparison

CWR29DDB106MBEZTR13 Kyocera AVX Components

Buy Now Datasheet

TAZE106M006CXLZ0924 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2010 , 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.27 mm
JESD-609 Code e4 e4
Leakage Current 0.001 mA 0.001 mA
Length 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 4 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Size Code 2010 2010
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish GOLD Gold (Au)
Terminal Shape J BEND J BEND
Width 2.54 mm
Base Number Matches 1 1
Ripple Current 60 mA

Compare CWR29DDB106MBEZTR13 with alternatives

Compare TAZE106M006CXLZ0924 with alternatives