CWR29DC335KCBC vs T429B335K006DB42507280 feature comparison

CWR29DC335KCBC KEMET Corporation

Buy Now Datasheet

T429B335K006DB42507280 KEMET Corporation

Buy Now Datasheet
No Yes
No Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1505 , 1505
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
3.3 µF 3.3 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
3200 mΩ 3200 mΩ
1.27 mm 1.27 mm
e0 e4
0.001 mA 0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365/11
59.2 mA 59.2 mA
1505 1505
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Gold (Au)
J BEND J BEND
1.27 mm 1.27 mm
2 1

Compare CWR29DC335KCBC with alternatives

Compare T429B335K006DB42507280 with alternatives