CWR29CCC336JCFZTR13 vs CWR09CB336JTBTR4 feature comparison

CWR29CCC336JCFZTR13 Kyocera AVX Components

Buy Now Datasheet

CWR09CB336JTBTR4 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2214 , 2214
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.78 mm
JESD-609 Code e0 e4
Leakage Current 0.002 mA 0.002 mA
Length 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 4 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/11 MIL-PRF-55365/4
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish TIN LEAD Gold (Au)
Terminal Shape J BEND J BEND
Width 3.43 mm
Base Number Matches 1 1
Ripple Current 90 mA

Compare CWR29CCC336JCFZTR13 with alternatives

Compare CWR09CB336JTBTR4 with alternatives