CWR26KH106KBGB vs TAZG106K025CSMC0723 feature comparison

CWR26KH106KBGB Vishay Sprague

Buy Now Datasheet

TAZG106K025CSMC0723 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Ihs Manufacturer AVX CORP
Package Description , 2711
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1400 mΩ
Height 2.79 mm
JESD-609 Code e3
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/4
Size Code 2711
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 2.79 mm

Compare TAZG106K025CSMC0723 with alternatives