CWR19JH475JBEB
vs
TAZE475J020LRST0823
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 2010
, 2010
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
1700 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-55365/11
MIL-PRF-55365/11
Ripple Current
122 mA
Size Code
2010
2010
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
2
1
Packing Method
TR, 7 Inch
Compare CWR19JH475JBEB with alternatives
Compare TAZE475J020LRST0823 with alternatives