CWR16KH225MBDZ/TR vs TAZD225M025CDST0024 feature comparison

CWR16KH225MBDZ/TR Vishay Intertechnologies

Buy Now Datasheet

TAZD225M025CDST0024 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 1510
Reach Compliance Code not_compliant not_compliant
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 1510 1510
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare CWR16KH225MBDZ/TR with alternatives

Compare TAZD225M025CDST0024 with alternatives