CWR16JH685MBEB vs T497E685M020AB62157640 feature comparison

CWR16JH685MBEB Vishay Sprague

Buy Now Datasheet

T497E685M020AB62157640 KEMET Corporation

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2010 , 2010
unknown compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
6.8 µF 6.8 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
5000 mΩ 5000 mΩ
1.27 mm 1.27 mm
e0 e4
0.002 mA 0.0014 mA
5.08 mm 5.08 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
20% 20%
20 V 20 V
MIL-PRF-55365/13
2010 2010
YES YES
0.06 0.06
TIN LEAD OVER NICKEL Gold (Au)
WRAPAROUND J BEND
2.54 mm 2.54 mm
2 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
53.6 mA

Compare CWR16JH685MBEB with alternatives

Compare T497E685M020AB62157640 with alternatives