CWR16JC225KCBZ/HR vs CWR19JB225KCBZ feature comparison

CWR16JC225KCBZ/HR Vishay Intertechnologies

Buy Now Datasheet

CWR19JB225KCBZ Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 1505
Reach Compliance Code not_compliant compliant
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 9000 mΩ 9000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e0 e4
Leakage Current 0.001 mA 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish TIN LEAD OVER NICKEL GOLD
Terminal Shape WRAPAROUND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 18 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Package Shape RECTANGULAR PACKAGE
Ripple Current 40 mA

Compare CWR16JC225KCBZ/HR with alternatives

Compare CWR19JB225KCBZ with alternatives