CWR16JB225KCBB/TR vs TAZB225K020CKSC0824 feature comparison

CWR16JB225KCBB/TR Vishay Intertechnologies

Buy Now Datasheet

TAZB225K020CKSC0824 Kyocera AVX Components

Buy Now Datasheet
Yes No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
CHIP , 1505
compliant not_compliant
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
9000 mΩ 9000 mΩ
1.27 mm 1.27 mm
e4 e0
0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH Bulk
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-PRF-55365/13 MIL-PRF-55365/11
1505 1505
YES YES
0.06
GOLD OVER NICKEL Tin/Lead (Sn/Pb) - hot dipped
WRAPAROUND J BEND
1.27 mm 1.27 mm
2 1
EAR99

Compare CWR16JB225KCBB/TR with alternatives

Compare TAZB225K020CKSC0824 with alternatives