CWR16JB225KBBZ vs TAZB225K020LBLDTH00 feature comparison

CWR16JB225KBBZ Vishay Sprague

Buy Now Datasheet

TAZB225K020LBLDTH00 Kyocera AVX Components

Buy Now Datasheet
Yes
Yes
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
, 1505 , 1505
unknown compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
2.2 µF 2.2 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
9000 mΩ 3600 mΩ
1.27 mm 1.27 mm
e4
0.001 mA 0.001 mA
3.81 mm 3.81 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK BULK
POLARIZED POLARIZED
10% 10%
20 V 20 V
MIL-PRF-55365/13
1505 1505
YES YES
0.06 0.06
GOLD OVER NICKEL
WRAPAROUND J BEND
1.27 mm 1.27 mm
2 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
60 mA

Compare CWR16JB225KBBZ with alternatives

Compare TAZB225K020LBLDTH00 with alternatives