CWR16JB225KBBA/PR vs TAZB225K020CFLD0724 feature comparison

CWR16JB225KBBA/PR Vishay Sprague

Buy Now Datasheet

TAZB225K020CFLD0724 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 71987235
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1505 , 1505
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2021-01-19
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.22
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 9000 mΩ 9000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e3
Leakage Current 0.001 mA
Length 3.81 mm 3.81 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 1505 1505
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 2 1
Total Weight 26.769
CO2 93.69149999999999
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4, 1309-64-4

Compare CWR16JB225KBBA/PR with alternatives

Compare TAZB225K020CFLD0724 with alternatives