CWR16HC336KCFZ/PR
vs
TAZF336K015CBSZ0900
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 2214
Reach Compliance Code
not_compliant
compliant
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
3000 mΩ
Height
1.78 mm
1.78 mm
JESD-609 Code
e0
e4
Leakage Current
0.005 mA
0.005 mA
Length
5.59 mm
5.59 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/13
Size Code
2214
2214
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD OVER NICKEL
Gold (Au) - electroplated
Terminal Shape
WRAPAROUND
J BEND
Width
3.43 mm
3.43 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
22 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Ripple Current
70 mA
Compare CWR16HC336KCFZ/PR with alternatives
Compare TAZF336K015CBSZ0900 with alternatives