CWR16HB107JCHZ/HR
vs
CWR26HB107JBHA
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
, 2915
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
100 µF
|
|
Capacitor Type |
TANTALUM CAPACITOR
|
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
|
ESR |
900 mΩ
|
|
Height |
2.79 mm
|
|
JESD-609 Code |
e4
|
|
Leakage Current |
0.015 mA
|
|
Length |
7.24 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
5%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
5%
|
|
Rated (DC) Voltage (URdc) |
15 V
|
|
Reference Standard |
MIL-PRF-55365/13
|
|
Size Code |
2915
|
|
Surface Mount |
YES
|
|
Tan Delta |
0.1
|
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
3.81 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CWR16HB107JCHZ/HR with alternatives