CWR16FH157KBHC/HR vs TAZH157K010LDMB0824 feature comparison

CWR16FH157KBHC/HR Vishay Sprague

Buy Now Datasheet

TAZH157K010LDMB0824 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2915 , 2915
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 180 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.015 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape WRAPAROUND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 1 1

Compare CWR16FH157KBHC/HR with alternatives

Compare TAZH157K010LDMB0824 with alternatives