CWR16FH106KBCA/PR
vs
TAZC106K010CGLC0H24
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 2005
Reach Compliance Code
not_compliant
not_compliant
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5500 mΩ
5500 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
Length
5.08 mm
5.08 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Reference Standard
MIL-PRF-55365/13
MIL-PRF-55365/11
Size Code
2005
2005
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
J BEND
Width
1.27 mm
1.27 mm
Base Number Matches
2
1
ECCN Code
EAR99
Compare CWR16FH106KBCA/PR with alternatives
Compare TAZC106K010CGLC0H24 with alternatives