CWR16FC686KCGB/HR vs TAZG686K010CDLC0H45 feature comparison

CWR16FC686KCGB/HR Vishay Intertechnologies

Buy Now Datasheet

TAZG686K010CDLC0H45 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2711
Reach Compliance Code not_compliant not_compliant
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e0
Leakage Current 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 2 1
ECCN Code EAR99

Compare CWR16FC686KCGB/HR with alternatives

Compare TAZG686K010CDLC0H45 with alternatives