CWR16FB686KCGZ/TR vs T497G686K010CT622C feature comparison

CWR16FB686KCGZ/TR Vishay Sprague

Buy Now Datasheet

T497G686K010CT622C KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2711 , 2711
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e3
Leakage Current 0.006 mA 0.006 mA
Length 6.73 mm 6.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 2 1
Additional Feature REFERENCE STANDARD:MIL-PRF-55365
Package Shape RECTANGULAR PACKAGE

Compare CWR16FB686KCGZ/TR with alternatives

Compare T497G686K010CT622C with alternatives