CWR16FB156MCEA
vs
T429E156M010ABTLVL7280
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 2010
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
3000 mΩ
|
900 mΩ
|
Height |
1.27 mm
|
1.27 mm
|
JESD-609 Code |
e4
|
e4
|
Leakage Current |
0.002 mA
|
0.002 mA
|
Length |
5.08 mm
|
5.08 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
MIL-PRF-55365/13
|
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au)
|
Terminal Shape |
WRAPAROUND
|
J BEND
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.21.00.50
|
Additional Feature |
|
ESR IS MEASURED AT 100 KHZ
|
|
|
|
Compare CWR16FB156MCEA with alternatives
Compare T429E156M010ABTLVL7280 with alternatives