CWR16FB107JCHC/PR vs CWR19FK107JCHZW feature comparison

CWR16FB107JCHC/PR Vishay Intertechnologies

Buy Now Datasheet

CWR19FK107JCHZW Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2915
Reach Compliance Code compliant not_compliant
Category CO2 Kg 3.59 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2021-01-19
EFUP e 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.22
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e0
Leakage Current 0.01 mA 0.01 mA
Length 7.24 mm 7.24 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2915 2915
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 3.81 mm 3.81 mm
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8532.21.00.50
SVHC Over MCV 7439-92-1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Package Shape RECTANGULAR PACKAGE
Ripple Current 160 mA

Compare CWR16FB107JCHC/PR with alternatives

Compare CWR19FK107JCHZW with alternatives