CWR16DH337KBHC vs T429H337K006DKTLVL feature comparison

CWR16DH337KBHC Vishay Sprague

Buy Now Datasheet

T429H337K006DKTLVL KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2915 , 2915
unknown not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
900 mΩ 180 mΩ
2.79 mm 2.79 mm
e0 e0
0.02 mA 0.02 mA
7.24 mm 7.24 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
10% 10%
6 V 6 V
MIL-PRF-55365/13
2915 2915
YES YES
0.1 0.1
TIN LEAD OVER NICKEL Tin/Lead (Sn90Pb10)
WRAPAROUND J BEND
3.81 mm 3.81 mm
2 1
ESR IS MEASURED AT 100 KHZ

Compare CWR16DH337KBHC with alternatives

Compare T429H337K006DKTLVL with alternatives