CWR16DH107MBGC
vs
TAZG107M006CLLB9800
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 2711
Reach Compliance Code
not_compliant
not_compliant
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
1100 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e0
Leakage Current
0.006 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365/13
MIL-PRF-55365/11
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
WRAPAROUND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
2
1
ECCN Code
EAR99
Compare CWR16DH107MBGC with alternatives
Compare TAZG107M006CLLB9800 with alternatives