CWR16DH107JCGB/PR vs TAZG107J006CWLT0745 feature comparison

CWR16DH107JCGB/PR Vishay Intertechnologies

Buy Now Datasheet

TAZG107J006CWLT0745 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2711
Reach Compliance Code not_compliant compliant
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 1100 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e3
Leakage Current 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish TIN LEAD OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare CWR16DH107JCGB/PR with alternatives

Compare TAZG107J006CWLT0745 with alternatives