CWR16DC107JCGA/HR vs TAZG107J006LBSZ0700 feature comparison

CWR16DC107JCGA/HR Vishay Sprague

Buy Now Datasheet

TAZG107J006LBSZ0700 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2711 , 2611
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e0 e3
Leakage Current 0.006 mA 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/13
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD OVER NICKEL Matte Tin (Sn)
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 2 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Ripple Current 270 mA

Compare CWR16DC107JCGA/HR with alternatives

Compare TAZG107J006LBSZ0700 with alternatives