CWR16DB156KBDB
vs
TAZD156K006LFLC0845
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 1510
Reach Compliance Code
compliant
not_compliant
Capacitance
15 µF
15 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
1700 mΩ
Height
1.27 mm
1.27 mm
JESD-609 Code
e4
e0
Leakage Current
0.001 mA
Length
3.81 mm
3.81 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
6 V
6 V
Reference Standard
MIL-PRF-55365/13
MIL-PRF-55365/11
Size Code
1510
1510
Surface Mount
YES
YES
Tan Delta
0.08
Terminal Finish
GOLD OVER NICKEL
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
WRAPAROUND
J BEND
Width
2.54 mm
2.54 mm
Base Number Matches
2
1
ECCN Code
EAR99
Compare CWR16DB156KBDB with alternatives
Compare TAZD156K006LFLC0845 with alternatives