CWR16DB107JCGZ/HR vs T429G107J006AB7610 feature comparison

CWR16DB107JCGZ/HR Vishay Sprague

Buy Now Datasheet

T429G107J006AB7610 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description , 2711 , 2611
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1100 mΩ 275 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e4
Leakage Current 0.006 mA 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/13
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD OVER NICKEL GOLD
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 2 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Ripple Current 269.6 mA

Compare CWR16DB107JCGZ/HR with alternatives

Compare T429G107J006AB7610 with alternatives