CWR16CC337MBHA/HR
vs
TAZH337M004LCLB9045
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
, 2915
, 2915
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
900 mΩ
180 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e0
Leakage Current
0.01 mA
Length
7.24 mm
7.24 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/13
MIL-PRF-55365/11
Size Code
2915
2915
Surface Mount
YES
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb) - fused
Terminal Shape
WRAPAROUND
J BEND
Width
3.81 mm
3.81 mm
Base Number Matches
2
1
Compare CWR16CC337MBHA/HR with alternatives
Compare TAZH337M004LCLB9045 with alternatives