CWR16CC157JBGB/HR
vs
T429G157J004RH4251
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 2711
, 2611
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1000 mΩ
250 mΩ
Height
2.79 mm
2.79 mm
JESD-609 Code
e0
e0
Leakage Current
0.006 mA
0.006 mA
Length
6.73 mm
6.73 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/13
Size Code
2711
2711
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
J BEND
Width
2.79 mm
2.79 mm
Base Number Matches
2
1
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Package Shape
RECTANGULAR PACKAGE
Ripple Current
282.8 mA
Compare CWR16CC157JBGB/HR with alternatives
Compare T429G157J004RH4251 with alternatives