CWR16CB335JCAC vs TAZA335J004CGLZ0024 feature comparison

CWR16CB335JCAC Vishay Sprague

Buy Now Datasheet

TAZA335J004CGLZ0024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 1005 , 1005
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 12000 mΩ 12000 mΩ
Height 1.27 mm 1.27 mm
JESD-609 Code e4 e0
Leakage Current 0.001 mA
Length 2.54 mm 2.54 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 1005 1005
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 1.27 mm 1.27 mm
Base Number Matches 2 1

Compare CWR16CB335JCAC with alternatives

Compare TAZA335J004CGLZ0024 with alternatives