CWR16CB157KBGA/PR vs CWR19CH157KBGBW feature comparison

CWR16CB157KBGA/PR Vishay Sprague

Buy Now Datasheet

CWR19CH157KBGBW Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2711 , 2711
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1000 mΩ 1000 mΩ
Height 2.79 mm 2.79 mm
JESD-609 Code e4 e0
Leakage Current 0.006 mA 0.006 mA
Length 6.73 mm 6.73 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/13 MIL-PRF-55365/11
Size Code 2711 2711
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 2.79 mm 2.79 mm
Base Number Matches 2 1
Rohs Code No
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Ripple Current 140 mA

Compare CWR16CB157KBGA/PR with alternatives

Compare CWR19CH157KBGBW with alternatives