CWR16CB107KCFA/TR vs TAZF107K004CWSC0045 feature comparison

CWR16CB107KCFA/TR Vishay Intertechnologies

Buy Now Datasheet

TAZF107K004CWSC0045 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description CHIP , 2214
Reach Compliance Code compliant not_compliant
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2000 mΩ 2000 mΩ
Height 1.78 mm 1.78 mm
JESD-609 Code e4 e0
Leakage Current 0.004 mA 0.004 mA
Length 5.59 mm 5.59 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/13
Size Code 2214 2214
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish GOLD OVER NICKEL Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND J BEND
Width 3.43 mm 3.43 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Ripple Current 90 mA

Compare CWR16CB107KCFA/TR with alternatives

Compare TAZF107K004CWSC0045 with alternatives