CWR11NK334KDABULK vs TBJB334K050CDMC0924 feature comparison

CWR11NK334KDABULK Kyocera AVX Components

Buy Now Datasheet

TBJB334K050CDMC0924 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1411 , 1411
not_compliant compliant
EAR99 EAR99
0.33 µF 0.33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
12000 mΩ 12000 mΩ
1.9 mm 1.9 mm
e0 e4
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, 7 Inch
POLARIZED POLARIZED
10% 10%
50 V 50 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1411 1411
YES YES
Tin/Lead (Sn/Pb) - fused Gold (Au)
J BEND J BEND
2.8 mm 2.8 mm
1 1
8532.21.00.50

Compare CWR11NK334KDABULK with alternatives

Compare TBJB334K050CDMC0924 with alternatives