CWR11NH105KC/HR
vs
T495C105K050AME1K6
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
CHIP
, 2413
Reach Compliance Code
unknown
compliant
Factory Lead Time
14 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
1600 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.0005 mA
0.0005 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55365/8
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.04
0.04
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
TIN LEAD
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
Ripple Current
42 mA
Compare CWR11NH105KC/HR with alternatives
Compare T495C105K050AME1K6 with alternatives