CWR11MS225MBC vs T493C225M035CB6212 feature comparison

CWR11MS225MBC KEMET Corporation

Buy Now Datasheet

T493C225M035CB6212 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2413 , 2413
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3500 mΩ 3500 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e4
Leakage Current 0.0008 mA 0.0008 mA
Length 6 mm 6 mm
Manufacturer Series T492
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/8
Series T492
Size Code 2413 2413
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare CWR11MS225MBC with alternatives

Compare T493C225M035CB6212 with alternatives