CWR11MH684MBC vs CWR11MC684MCBBULK feature comparison

CWR11MH684MBC KEMET Corporation

Buy Now Datasheet

CWR11MC684MCBBULK Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description CHIP , 1411
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 8000 mΩ 8000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.0005 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Ripple Current 41.2 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 4 1
Packing Method BULK

Compare CWR11MH684MBC with alternatives

Compare CWR11MC684MCBBULK with alternatives