CWR11MB474KZCW vs T493B474K035BB6220 feature comparison

CWR11MB474KZCW Kyocera AVX Components

Buy Now Datasheet

T493B474K035BB6220 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e4
Leakage Current 0.0005 mA 0.0005 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/8
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
ESR 2500 mΩ
Ripple Current 69.2 mA

Compare CWR11MB474KZCW with alternatives

Compare T493B474K035BB6220 with alternatives