CWR11JS225JBC
vs
TBJB225J020CWST0900
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
AVX CORP
Package Description
, 1411
, 1411
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
2.2 µF
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
5000 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e0
e4
Leakage Current
0.0005 mA
Length
3.5 mm
3.5 mm
Manufacturer Series
T492
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7/13 INCH
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
20 V
20 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Series
T492
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Compare CWR11JS225JBC with alternatives
Compare TBJB225J020CWST0900 with alternatives