CWR11JB226MBZ vs T489D226M020ASA650 feature comparison

CWR11JB226MBZ Kyocera AVX Components

Buy Now Datasheet

T489D226M020ASA650 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/8 AEC-Q200
Size Code 2917 2917
Surface Mount YES YES
Terminal Finish Gold (Au)
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Leakage Current 0.0033 mA
Tan Delta 0.06

Compare CWR11JB226MBZ with alternatives

Compare T489D226M020ASA650 with alternatives