CWR11HH226KC/PR
vs
TBJD226K015CDMD0924
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 2917
Reach Compliance Code
unknown
compliant
Factory Lead Time
14 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
22 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1100 mΩ
1100 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e4
Leakage Current
0.0033 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
TR, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Size Code
2917
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.21.00.50
Series
TBJ
Compare CWR11HH226KC/PR with alternatives
Compare TBJD226K015CDMD0924 with alternatives