CWR11HH106MCB
vs
CWR11HH106MC/PT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
2500 mΩ
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.0016 mA
0.0016 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
15 V
15 V
Reference Standard
MIL-PRF-55365/8
MIL-PRF-55365/8
Ripple Current
80 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
TIN LEAD
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
J BEND
J BEND
Width
3.2 mm
3.2 mm
Base Number Matches
4
1
Factory Lead Time
14 Weeks
Compare CWR11HH106MCB with alternatives
Compare CWR11HH106MC/PT with alternatives