CWR11FK475MBBTR13 vs TBJB475M010CWLT0000 feature comparison

CWR11FK475MBBTR13 Kyocera AVX Components

Buy Now Datasheet

TBJB475M010CWLT0000 Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
AVX CORP AVX CORP
, 1411 , 1411
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
22 Weeks
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
4.7 µF 4.7 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
4500 mΩ 4500 mΩ
1.9 mm 1.9 mm
e0 e0
0.0005 mA
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 13 INCH Waffle Pack
POLARIZED POLARIZED
20% 20%
10 V 10 V
MIL-PRF-55365/8 MIL-PRF-55365/8
50 mA
1411 1411
YES YES
0.06
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb) - fused
J BEND J BEND
2.8 mm 2.8 mm
1 1

Compare CWR11FK475MBBTR13 with alternatives

Compare TBJB475M010CWLT0000 with alternatives