CWR11FH156KDB vs T496C156K010CC622A7610 feature comparison

CWR11FH156KDB Vishay Intertechnologies

Buy Now Datasheet

T496C156K010CC622A7610 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description CHIP , 2413
Reach Compliance Code compliant not_compliant
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 2500 mΩ 600 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0
Leakage Current 0.0015 mA 0.0015 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8
Size Code 2312 2413
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8532.21.00.50
Ripple Current 171.2 mA

Compare CWR11FH156KDB with alternatives

Compare T496C156K010CC622A7610 with alternatives