CWR11FH156KCC vs T496C156K010CC622A7610 feature comparison

CWR11FH156KCC KEMET Corporation

Buy Now Datasheet

T496C156K010CC622A7610 KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
CHIP , 2413
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 600 mΩ
2.5 mm 2.5 mm
e0
0.0015 mA 0.0015 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365/8
84 mA 171.2 mA
2413 2413
YES YES
0.06 0.06
Tin/Lead (Sn/Pb)
J BEND J BEND
3.2 mm 3.2 mm
4 1
BULK

Compare CWR11FH156KCC with alternatives

Compare T496C156K010CC622A7610 with alternatives