CWR11FH156KB vs CWR11FB156KCAW feature comparison

CWR11FH156KB KEMET Corporation

Buy Now Datasheet

CWR11FB156KCAW Kyocera AVX Components

Buy Now Datasheet
No Yes
No Yes
Active Active
KEMET ELECTRONICS CORP AVX CORP
CHIP , 2413
not_compliant compliant
EAR99 EAR99
8532.21.00.80 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
2500 mΩ 2500 mΩ
2.5 mm 2.5 mm
e0 e4
0.0015 mA 0.0015 mA
6 mm 6 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH WAFFLE PACK
POLARIZED POLARIZED
10% 10%
10 V 10 V
MIL-PRF-55365/8 MIL-PRF-55365/8
84 mA 80 mA
2312 2312
YES YES
0.06 0.06
Tin/Lead (Sn90Pb10) Gold (Au)
J BEND J BEND
3.2 mm 3.2 mm
4 1

Compare CWR11FH156KB with alternatives

Compare CWR11FB156KCAW with alternatives