CWR11FC476KBCBULK vs T496D476K010CT612C feature comparison

CWR11FC476KBCBULK Kyocera AVX Components

Buy Now Datasheet

T496D476K010CT612C KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 400 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.0564 mA 0.0047 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8
Ripple Current 160 mA 244.8 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.09 0.06
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 5
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ

Compare CWR11FC476KBCBULK with alternatives

Compare T496D476K010CT612C with alternatives