CWR11FC475KMTR vs TBJA475K010CBZ0024 feature comparison

CWR11FC475KMTR Kyocera AVX Components

Buy Now Datasheet

TBJA475K010CBZ0024 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 22 Weeks
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e0
Leakage Current 0.0005 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/8
Ripple Current 120 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 6.0
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND J BEND
Base Number Matches 2 1
Height 1.6 mm
Length 3.2 mm
Package Style SMT
Width 1.6 mm

Compare CWR11FC475KMTR with alternatives

Compare TBJA475K010CBZ0024 with alternatives